Aluminum electrolytic capacitor, 3300µF capacitance, 16V voltage rating, and 20% tolerance. Features a 12.5mm diameter and 31.5mm height with a 5mm lead pitch. Offers 2.72A ripple current, 18mΩ impedance, and a 5000-hour life at 105°C. Suitable for through-hole mounting with radial termination.
Nichicon UPA1C332MHD technical specifications.
| Capacitance | 3.3mF |
| Package/Case | Radial |
| Construction | RADIAL |
| Diameter | 12.5mm |
| Height | 31.5mm |
| Height - Seated (Max) | 1.319inch |
| Impedance | 18mR |
| Lead Diameter | 0.6mm |
| Lead Pitch | 5mm |
| Lead/Base Style | Straight |
| Leakage Current | 1.584mA |
| Length | 31.5mm |
| Life (Hours) | 5000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 100 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ripple Current | 2.72A |
| RoHS Compliant | Yes |
| Series | PA |
| Termination | Radial |
| Tolerance | 20% |
| Voltage | 16V |
| Voltage Rating | 16V |
| DC Rated Voltage | 16V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UPA1C332MHD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.