Aluminum electrolytic capacitor, 1000µF capacitance, 25V DC rated voltage, 20% tolerance. Features 1.68A ripple current, 33mΩ impedance, and 750µA leakage current. Radial package with 5mm lead pitch, 10mm diameter, and 25mm height. Operates from -55°C to 105°C with a 4000-hour life rating. Through-hole mounting, RoHS compliant, suitable for automotive applications.
Nichicon UPA1E102MPD technical specifications.
| Capacitance | 1mF |
| Package/Case | Radial |
| Construction | RADIAL |
| Diameter | 10mm |
| Height | 25mm |
| Height - Seated (Max) | 1.063inch |
| Impedance | 33mR |
| Lead Diameter | 0.6mm |
| Lead Pitch | 5mm |
| Leakage Current | 750uA |
| Length | 25mm |
| Life (Hours) | 4000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 400 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ripple Current | 1.68A |
| RoHS Compliant | Yes |
| Series | PA |
| Termination | Radial |
| Tolerance | 20% |
| Voltage | 25V |
| Voltage Rating | 25V |
| DC Rated Voltage | 25V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UPA1E102MPD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.