Aluminum electrolytic capacitor, 2200µF capacitance, 25V voltage rating, and 20% tolerance. Features a 2.72A ripple current capability and a low impedance of 18mΩ. Designed for through-hole mounting with a 5mm lead pitch and 0.6mm lead diameter. Operates across a wide temperature range from -55°C to 105°C with a rated lifespan of 5000 hours. Dimensions are 12.5mm diameter and 31.5mm height.
Nichicon UPA1E222MHD technical specifications.
| Capacitance | 2.2mF |
| Package/Case | Radial |
| Construction | RADIAL |
| Diameter | 12.5mm |
| Height | 31.5mm |
| Height - Seated (Max) | 1.319inch |
| Impedance | 18mR |
| Lead Diameter | 0.6mm |
| Lead Pitch | 5mm |
| Leakage Current | 1.65mA |
| Length | 31.5mm |
| Life (Hours) | 5000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 100 |
| Packaging | Bulk |
| Ripple Current | 2.72A |
| RoHS Compliant | Yes |
| Series | PA |
| Termination | Radial |
| Tolerance | 20% |
| Voltage | 25V |
| Voltage Rating | 25V |
| DC Rated Voltage | 25V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UPA1E222MHD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.