Aluminum electrolytic capacitor with 470µF capacitance and 25V DC rated voltage. Features 20% tolerance, 62mΩ impedance, and 645mA ripple current. Operating temperature range from -55°C to 105°C, with a lifespan of 3000 hours. Radial package measures 8mm in diameter and 15mm in height, with a 3.5mm lead pitch. Through-hole mounting, bulk packaging, and RoHS compliant.
Nichicon UPA1E471MPD technical specifications.
| Capacitance | 470uF |
| Package/Case | Radial |
| Construction | RADIAL |
| Diameter | 8mm |
| Height | 15mm |
| Height - Seated (Max) | 0.65inch |
| Impedance | 62mR |
| Lead Diameter | 0.6mm |
| Lead Pitch | 3.5mm |
| Leakage Current | 352.5uA |
| Length | 15mm |
| Life (Hours) | 3000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 800 |
| Packaging | Bulk |
| Ripple Current | 645mA |
| RoHS Compliant | Yes |
| Series | PA |
| Termination | Radial |
| Tolerance | 20% |
| Voltage | 25V |
| Voltage Rating | 25V |
| DC Rated Voltage | 25V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UPA1E471MPD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.