Aluminum electrolytic capacitor, 1000µF capacitance, 35V DC rated voltage, and 20% tolerance. Features a radial package with 5mm lead pitch, 12.5mm diameter, and 20mm height. Offers 1.89A ripple current, 29mΩ impedance, and 1.05mA leakage current. Designed for through-hole mounting, operating from -55°C to 105°C with a 5000-hour lifespan. RoHS compliant and supplied in bulk packaging.
Nichicon UPA1V102MHD technical specifications.
| Capacitance | 1mF |
| Package/Case | Radial |
| Construction | RADIAL |
| Diameter | 12.5mm |
| Height | 20mm |
| Height - Seated (Max) | 0.787inch |
| Impedance | 29mR |
| Lead Diameter | 0.6mm |
| Lead Pitch | 5mm |
| Leakage Current | 1.05mA |
| Length | 20mm |
| Life (Hours) | 5000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 100 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ripple Current | 1.89A |
| RoHS Compliant | Yes |
| Series | PA |
| Termination | Radial |
| Tolerance | 20% |
| Voltage | 35V |
| Voltage Rating | 35V |
| DC Rated Voltage | 35V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UPA1V102MHD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.