270µF, 35V radial aluminum electrolytic capacitor with 20% tolerance. Features 8mm diameter, 15mm height, and 3.5mm lead pitch. Offers 860mA ripple current, 62mΩ impedance, and 283.5µA leakage current. Rated for 3000 hours at 105°C, with a minimum operating temperature of -55°C. Through-hole mounting with bulk packaging.
Nichicon UPA1V271MPD technical specifications.
| Capacitance | 270uF |
| Package/Case | Radial |
| Construction | RADIAL |
| Diameter | 8mm |
| Height | 15mm |
| Height - Seated (Max) | 0.65inch |
| Impedance | 62mR |
| Lead Diameter | 0.6mm |
| Lead Pitch | 0.138inch |
| Leakage Current | 283.5uA |
| Life (Hours) | 3000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 800 |
| Packaging | Bulk |
| Ripple Current | 559mA |
| RoHS Compliant | Yes |
| Series | PA |
| Termination | Radial |
| Tolerance | 20% |
| Voltage | 35V |
| Voltage Rating | 35V |
| DC Rated Voltage | 35V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UPA1V271MPD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.