Aluminum electrolytic capacitor, 22µF capacitance, 50V DC rated voltage, and 20% tolerance. Features a 5mm diameter, 11mm height, and 2mm lead pitch for radial mounting. Offers 40mA ripple current, 11µA leakage current, and a 5000-hour life at 105°C maximum operating temperature. General purpose, RoHS compliant, and supplied in bulk packaging.
Nichicon UPB1H220MDD technical specifications.
| Capacitance | 22uF |
| Package/Case | Radial |
| Diameter | 5mm |
| Dissipation Factor | 0.15% |
| Features | General Purpose |
| Height | 11mm |
| Height - Seated (Max) | 0.492inch |
| Lead Pitch | 2mm |
| Lead/Base Style | Straight |
| Leakage Current | 11uA |
| Length | 11mm |
| Life (Hours) | 5000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 200 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ripple Current | 40mA |
| RoHS Compliant | Yes |
| Series | PB |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UPB1H220MDD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.