Nichicon's UPH2G101MHD is a 100uF aluminum electrolytic capacitor with a 400V voltage rating. It features a radial package with a maximum operating temperature of 105°C and a minimum operating temperature of -25°C. The capacitor is RoHS compliant and has a tolerance of 20%. It is available in a bulk packaging with 100 pieces per package.
Nichicon UPH2G101MHD technical specifications.
| Capacitance | 100uF |
| Package/Case | Radial |
| Dissipation Factor | 0.15% |
| Height - Seated (Max) | 1.319inch |
| Lead Pitch | 0.295inch |
| Lead/Base Style | Straight |
| Length | 35.5mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole, PCB |
| Package Quantity | 100 |
| Packaging | Bulk |
| Ripple Current | 710mA |
| RoHS Compliant | Yes |
| Series | UPH |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 400V |
| DC Rated Voltage | 400V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UPH2G101MHD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.