Aluminum electrolytic capacitor, 120µF capacitance, 400V DC rated voltage, 20% tolerance. Features 800mA ripple current, 2000-hour life at 105°C maximum operating temperature, and 2.02A leakage current. Radial package with 16mm diameter, 35.5mm height, and 7.5mm lead pitch. Through-hole mounting for PCB applications, supplied in bulk packaging.
Nichicon UPH2G121MHD technical specifications.
| Capacitance | 120uF |
| Package/Case | Radial |
| Construction | RADIAL |
| Diameter | 16mm |
| Height | 35.5mm |
| Height - Seated (Max) | 1.476inch |
| Lead Diameter | 0.8mm |
| Lead Pitch | 0.295inch |
| Lead/Base Style | Straight |
| Leakage Current | 2.02A |
| Length | 35.5mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole, PCB |
| Package Quantity | 100 |
| Packaging | Bulk |
| Ripple Current | 800mA |
| RoHS Compliant | Yes |
| Series | UPH |
| Termination | Radial |
| Tolerance | 20% |
| Voltage | 400V |
| Voltage Rating | 400V |
| DC Rated Voltage | 400V |
| Weight | 0.388014oz |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UPH2G121MHD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.