Aluminum electrolytic capacitor with 180µF capacitance and 400V voltage rating. Features 20% tolerance, 1.06A ripple current, and 2.98A leakage current. Designed for through-hole PCB mounting with a radial package measuring 18mm in diameter and 40mm in height. Offers a 2000-hour life at 105°C maximum operating temperature. RoHS compliant and supplied in bulk packaging.
Nichicon UPH2G181MHD technical specifications.
| Capacitance | 180uF |
| Package/Case | Radial |
| Construction | RADIAL |
| Diameter | 18mm |
| Height | 40mm |
| Height - Seated (Max) | 1.654inch |
| Lead Diameter | 0.8mm |
| Lead Pitch | 0.295inch |
| Lead/Base Style | Straight |
| Leakage Current | 2.98A |
| Length | 40mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole, PCB |
| Package Quantity | 50 |
| Packaging | Bulk |
| Ripple Current | 1.06A |
| RoHS Compliant | Yes |
| Series | UPH |
| Termination | Radial |
| Tolerance | 20% |
| Voltage | 400V |
| Voltage Rating | 400V |
| DC Rated Voltage | 400V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UPH2G181MHD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.