This 220uF electrolytic capacitor has a maximum operating voltage of 400VDC and a tolerance of 20%. It features a low ESR type and a maximum ripple current of 1200. The capacitor is constructed with an aluminum cylindrical can and has a terminal pitch of 7.5mm. It is designed for through-hole mounting and has a size of 18 x 46mm. The capacitor can operate within a temperature range of -25 to 105 degrees Celsius.
Nichicon UPH2G221MHD1 technical specifications.
| Capacitance | 220uF |
| Voltage | 400VDC |
| Tolerance | 20% |
| Ripple Current | 1200mA |
| Leakage Current | 3620@1MinuA |
| Lifetime | 2000h |
| Size | 18 X 46mm |
| Type | Electrolytic |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Aluminum Cylindrical Can |
| Terminal Pitch | 7.5mm |
| ESR Type | Low |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 105°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Nichicon UPH2G221MHD1 to view detailed technical specifications.
No datasheet is available for this part.