Aluminum electrolytic capacitor with 56µF capacitance and 400V DC rated voltage. Features 20% tolerance, 470mA ripple current, and 996mA leakage current. Designed for through-hole mounting on PCBs, this radial component has a 12.5mm diameter and 31.5mm height with 5mm lead pitch. Operates from -25°C to 105°C with a 2000-hour life expectancy.
Nichicon UPH2G560MHD technical specifications.
| Capacitance | 56uF |
| Package/Case | Radial |
| Construction | RADIAL |
| Diameter | 12.5mm |
| Height | 31.5mm |
| Height - Seated (Max) | 1.319inch |
| Lead Diameter | 0.8mm |
| Lead Pitch | 0.197inch |
| Lead/Base Style | Straight |
| Leakage Current | 996mA |
| Length | 31.5mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole, PCB |
| Package Quantity | 200 |
| Packaging | Bulk |
| Ripple Current | 470mA |
| RoHS Compliant | Yes |
| Series | UPH |
| Termination | Radial |
| Tolerance | 20% |
| Voltage | 400V |
| Voltage Rating | 400V |
| DC Rated Voltage | 400V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UPH2G560MHD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.