Aluminum electrolytic capacitor, 100µF capacitance, 450V DC rated voltage, 20% tolerance. Features 730mA ripple current, 2000-hour life at 105°C, and low leakage current of 1.9A. Radial package with 7.5mm lead pitch, 0.8mm lead diameter, and 16mm diameter by 35.5mm height. Through-hole mounting for PCB applications, supplied in bulk packaging.
Nichicon UPH2W101MHD technical specifications.
| Capacitance | 100uF |
| Package/Case | Radial |
| Construction | RADIAL |
| Diameter | 16mm |
| Height | 35.5mm |
| Height - Seated (Max) | 1.476inch |
| Lead Diameter | 0.8mm |
| Lead Pitch | 0.295inch |
| Lead/Base Style | Straight |
| Leakage Current | 1.9A |
| Length | 35.5mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole, PCB |
| Package Quantity | 100 |
| Packaging | Bulk |
| Ripple Current | 730mA |
| RoHS Compliant | Yes |
| Series | UPH |
| Termination | Radial |
| Tolerance | 20% |
| Voltage | 450V |
| Voltage Rating | 450V |
| DC Rated Voltage | 450V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UPH2W101MHD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.