Aluminum electrolytic capacitor, 120µF capacitance, 450V DC rated voltage, and 20% tolerance. Features a radial package with 7.5mm lead pitch and 0.8mm lead diameter, measuring 18mm in diameter and 31.5mm in length. Rated for 800mA ripple current and a maximum operating temperature of 105°C, with a lifespan of 2000 hours. Through-hole mounting for PCB applications, RoHS compliant, and supplied in bulk packaging.
Nichicon UPH2W121MHD6 technical specifications.
| Capacitance | 120uF |
| Package/Case | Radial |
| Construction | RADIAL |
| Diameter | 18mm |
| Height | 40mm |
| Height - Seated (Max) | 1.319inch |
| Lead Diameter | 0.8mm |
| Lead Pitch | 0.295inch |
| Lead/Base Style | Straight |
| Leakage Current | 2.26A |
| Length | 31.5mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole, PCB |
| Package Quantity | 100 |
| Packaging | Bulk |
| Ripple Current | 800mA |
| RoHS Compliant | Yes |
| Series | UPH |
| Termination | Radial |
| Tolerance | 20% |
| Voltage | 450V |
| Voltage Rating | 450V |
| DC Rated Voltage | 450V |
| Weight | 0.469144oz |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UPH2W121MHD6 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.