150µF, 450V radial aluminum electrolytic capacitor with 20% tolerance. Features a 970mA ripple current rating and a 2000-hour life at 105°C. Dimensions are 18mm diameter and 40mm height, with a 7.5mm lead pitch. Through-hole mounting with straight radial leads. Leakage current is 2.8A.
Nichicon UPH2W151MHD technical specifications.
| Capacitance | 150uF |
| Package/Case | Radial |
| Construction | RADIAL |
| Diameter | 18mm |
| Height | 40mm |
| Height - Seated (Max) | 1.654inch |
| Lead Diameter | 0.8mm |
| Lead Pitch | 0.295inch |
| Lead/Base Style | Straight |
| Leakage Current | 2.8A |
| Length | 40mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole, PCB |
| Package Quantity | 50 |
| Packaging | Bulk |
| Ripple Current | 970mA |
| RoHS Compliant | Yes |
| Series | UPH |
| Termination | Radial |
| Tolerance | 20% |
| Voltage | 450V |
| Voltage Rating | 450V |
| DC Rated Voltage | 450V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UPH2W151MHD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.