Aluminum electrolytic capacitor, 27µF capacitance, 450V DC rated voltage, with a ±20% tolerance. Features a radial package with 10mm diameter and 31.5mm height, 5mm lead pitch, and 0.6mm lead diameter. Rated for 300mA ripple current, 586mA leakage current, and a lifespan of 2000 hours at 105°C maximum operating temperature. Suitable for through-hole PCB mounting and supplied in bulk packaging.
Nichicon UPH2W270MPD technical specifications.
| Capacitance | 27uF |
| Package/Case | Radial |
| Construction | RADIAL |
| Diameter | 10mm |
| Height | 31.5mm |
| Height - Seated (Max) | 1.319inch |
| Lead Diameter | 0.6mm |
| Lead Pitch | 0.197inch |
| Lead/Base Style | Straight |
| Leakage Current | 586mA |
| Length | 31.5mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole, PCB |
| Package Quantity | 200 |
| Packaging | Bulk |
| Ripple Current | 300mA |
| RoHS Compliant | Yes |
| Series | UPH |
| Termination | Radial |
| Tolerance | 20% |
| Voltage | 450V |
| Voltage Rating | 450V |
| DC Rated Voltage | 450V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UPH2W270MPD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.