Aluminum electrolytic capacitor with 10,000µF capacitance and 6.3V DC voltage rating. Features 20% tolerance, 2.47A ripple current, and 25mΩ impedance. Radial package with 16mm diameter, 40mm height, and 7.5mm lead pitch, designed for through-hole mounting. Rated for 5000 hours at 105°C, with a leakage current of 1.89mA. Lead-free and RoHS compliant.
Nichicon UPJ0J103MHD technical specifications.
| Capacitance | 10mF |
| Package/Case | Radial |
| Diameter | 16mm |
| Features | General Purpose |
| Height | 40mm |
| Height - Seated (Max) | 1.634inch |
| Impedance | 25mR |
| Lead Free | Lead Free |
| Lead Pitch | 7.5mm |
| Leakage Current | 1.89mA |
| Length | 40mm |
| Life (Hours) | 5000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 50 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ripple Current | 2.47A |
| RoHS Compliant | Yes |
| Series | PJ |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 6.3V |
| DC Rated Voltage | 6.3V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UPJ0J103MHD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.