Standard aluminum electrolytic capacitor with 120µF capacitance and 6.3V DC rating. Features 20% tolerance, 115mA ripple current, and 2000 hours of life at 105°C. Radial package measures 5mm in diameter and 11mm in height with a 2mm lead pitch. Impedance is 1.1Ω, leakage current is 22.68µA, and dissipation factor is 0.22%.
Nichicon UPJ0J121MDD technical specifications.
| Capacitance | 120uF |
| Package/Case | Radial |
| Diameter | 5mm |
| Dissipation Factor | 0.22% |
| Height | 11mm |
| Height - Seated (Max) | 0.472inch |
| Impedance | 1.1R |
| Lead Pitch | 2mm |
| Leakage Current | 22.68uA |
| Length | 11mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 200 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ripple Current | 115mA |
| RoHS Compliant | Yes |
| Series | PJ |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 6.3V |
| DC Rated Voltage | 6.3V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UPJ0J121MDD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.