Aluminum electrolytic capacitor with 12,000µF capacitance and 6.3V DC rated voltage. Features a 20% tolerance, 2.53A ripple current capability, and 23mΩ impedance. Designed for through-hole mounting with a 7.5mm lead pitch and radial termination. Operates from -55°C to 105°C with a 5000-hour life expectancy at rated conditions. Dimensions are 18mm diameter and 35.5mm height.
Nichicon UPJ0J123MHD technical specifications.
| Capacitance | 12mF |
| Package/Case | Radial |
| Diameter | 18mm |
| Features | General Purpose |
| Height | 35.5mm |
| Height - Seated (Max) | 1.457inch |
| Impedance | 23mR |
| Lead Pitch | 7.5mm |
| Leakage Current | 2.268mA |
| Length | 35.5mm |
| Life (Hours) | 5000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 50 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ripple Current | 2.53A |
| RoHS Compliant | Yes |
| Series | PJ |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 6.3V |
| DC Rated Voltage | 6.3V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UPJ0J123MHD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.