The Nichicon UPJ0J152MHD6TO is a 1.5mF aluminum electrolytic capacitor with a radial package and through hole mount. It operates within a temperature range of -55°C to 105°C and has a tolerance of 20%. The capacitor is RoHS compliant and has a maximum operating voltage of 6.3V.
Nichicon UPJ0J152MHD6TO technical specifications.
| Capacitance | 1.5mF |
| Package/Case | Radial |
| Height - Seated (Max) | 0.65inch |
| Impedance | 100mR |
| Lead Pitch | 0.197inch |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Ripple Current | 915mA |
| RoHS Compliant | Yes |
| Series | PJ |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 6.3V |
| DC Rated Voltage | 6.3V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UPJ0J152MHD6TO to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.