This Nichicon UPJ0J181MED1TD is a radial aluminum electrolytic capacitor with a capacitance of 180uF and a tolerance of 20%. It operates within a temperature range of -55°C to 105°C and is RoHS compliant. The capacitor is packaged in a radial case and is mounted through a hole. Its impedance is 600mR, and it can handle a ripple current of 175mA.
Nichicon UPJ0J181MED1TD technical specifications.
| Capacitance | 180uF |
| Package/Case | Radial |
| Height - Seated (Max) | 0.492inch |
| Impedance | 600mR |
| Lead Pitch | 0.098inch |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| Ripple Current | 175mA |
| RoHS Compliant | Yes |
| Series | PJ |
| Tolerance | 20% |
| Voltage Rating | 6.3V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UPJ0J181MED1TD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.