Aluminum electrolytic capacitor with 220µF capacitance and 6.3V DC rating, featuring 20% tolerance. This radial component offers a 2.5mm lead pitch, 6.3mm diameter, and 11mm height, suitable for through-hole mounting. Rated for 205mA ripple current and 2000 hours of life at 105°C, it operates from -55°C to 105°C with a leakage current of 41.58µA.
Nichicon UPJ0J221MED technical specifications.
| Capacitance | 220uF |
| Package/Case | Radial |
| Diameter | 6.3mm |
| Dielectric Material | Aluminium |
| Dissipation Factor | 0.22% |
| Height | 11mm |
| Height - Seated (Max) | 0.472inch |
| Impedance | 480mR |
| Lead Pitch | 2.5mm |
| Leakage Current | 41.58uA |
| Length | 11mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 200 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ripple Current | 205mA |
| RoHS Compliant | Yes |
| Series | PJ |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 6.3V |
| DC Rated Voltage | 6.3V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UPJ0J221MED to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.