Standard aluminum electrolytic capacitor with 2.2mF capacitance and 6.3V voltage rating. Features 20% tolerance, 1.32A ripple current, and 66mΩ impedance. Designed for general purpose applications with a 5000-hour life at 105°C. Radial package measures 10mm diameter by 31.5mm height with a 5mm lead pitch. Through-hole mounting, lead-free, and RoHS compliant.
Nichicon UPJ0J222MPD technical specifications.
| Capacitance | 2.2mF |
| Package/Case | Radial |
| Diameter | 10mm |
| Features | General Purpose |
| Height | 31.5mm |
| Height - Seated (Max) | 1.299inch |
| Impedance | 66mR |
| Lead Free | Lead Free |
| Lead Pitch | 5mm |
| Leakage Current | 415.8uA |
| Length | 31.5mm |
| Life (Hours) | 5000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 200 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ripple Current | 1.32A |
| RoHS Compliant | Yes |
| Series | PJ |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 6.3V |
| DC Rated Voltage | 6.3V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UPJ0J222MPD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.