Standard aluminum electrolytic capacitor with 330µF capacitance and 6.3V DC rating. Features 20% tolerance, 310mA ripple current, and 2000 hours of life at 105°C. This through-hole component has a 2.5mm lead pitch, 6.3mm diameter, and 15mm height. Impedance is 320mΩ with a leakage current of 62.37µA.
Nichicon UPJ0J331MED technical specifications.
| Capacitance | 330uF |
| Package/Case | Radial |
| Diameter | 6.3mm |
| Dissipation Factor | 0.22% |
| Height | 15mm |
| Height - Seated (Max) | 0.63inch |
| Impedance | 320mR |
| Lead Pitch | 2.5mm |
| Leakage Current | 62.37uA |
| Length | 15mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 200 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ripple Current | 310mA |
| RoHS Compliant | Yes |
| Series | PJ |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 6.3V |
| DC Rated Voltage | 6.3V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UPJ0J331MED to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.