The Nichicon PJ Series 6.3V 330uF 20% tolerance aluminum electrolytic capacitor is a radial through hole component with a maximum operating temperature of 105°C and a minimum operating temperature of -55°C. It features a capacitance of 330uF, an impedance of 320mR, and a ripple current of 310mA. The capacitor is packaged in a radial case with a lead pitch of 0.098inch and a height of 0.65inch when seated. It is compliant with RoHS regulations and is available in a single unit quantity.
Nichicon UPJ0J331MED1TD technical specifications.
| Capacitance | 330uF |
| Package/Case | Radial |
| Height - Seated (Max) | 0.65inch |
| Impedance | 320mR |
| Lead Pitch | 0.098inch |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| Ripple Current | 310mA |
| RoHS Compliant | Yes |
| Series | PJ |
| Tolerance | 20% |
| Voltage Rating | 6.3V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UPJ0J331MED1TD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.