Nichicon's UPJ0J332MHD6 is a 3.3mF radial through hole aluminum electrolytic capacitor with a 20% tolerance and a maximum operating temperature of 105°C. It has a 6.3V DC rated voltage and a 1.44A ripple current. The capacitor is packaged in bulk and is RoHS compliant. It has a 65mR impedance and a 623.7uA leakage current. The capacitor has a 5000 hour life and is not radiation hardened.
Nichicon UPJ0J332MHD6 technical specifications.
| Capacitance | 3.3mF |
| Package/Case | Radial |
| Diameter | 18mm |
| Height | 15mm |
| Impedance | 65mR |
| Lead Pitch | 7.5mm |
| Leakage Current | 623.7uA |
| Length | 15mm |
| Life (Hours) | 5000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 50 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ripple Current | 1.44A |
| RoHS Compliant | Yes |
| Series | UPJ |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 6.3V |
| DC Rated Voltage | 6.3V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UPJ0J332MHD6 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.