Nichicon UPJ0J332MHD6CA technical specifications.
| Capacitance | 3.3mF |
| Package/Case | Aluminum |
| Dissipation Factor | 0.22% |
| Lead Pitch | 7.5mm |
| Length | 15mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Radial |
| Package Quantity | 750 |
| Packaging | Bulk |
| Ripple Current | 1.6A |
| Series | PJ |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 6.3V |
| DC Rated Voltage | 6.3V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UPJ0J332MHD6CA to view detailed technical specifications.
No datasheet is available for this part.