The Nichicon UPJ0J392MHD6TN is a 3.9mF radial aluminum electrolytic capacitor with a voltage rating of 6.3V and a tolerance of 20%. It operates within a temperature range of -55°C to 105°C and is available in a package quantity of 250. The capacitor is packaged in tape and reel and is RoHS compliant.
Nichicon UPJ0J392MHD6TN technical specifications.
| Capacitance | 3.9mF |
| Package/Case | Radial |
| Impedance | 56mR |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | UPJ |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 6.3V |
| DC Rated Voltage | 6.3V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UPJ0J392MHD6TN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.