Aluminum electrolytic capacitor, 4.7mF capacitance, 6.3V DC rated voltage, 20% tolerance. Features a radial package with 5mm lead pitch, 12.5mm diameter, and 35.5mm height. Rated for 1.89A ripple current, 34mR impedance, and 5000 hours life at 105°C maximum operating temperature. Through-hole mounting, general purpose application, RoHS compliant.
Nichicon UPJ0J472MHD technical specifications.
| Capacitance | 4.7mF |
| Package/Case | Radial |
| Diameter | 12.5mm |
| Features | General Purpose |
| Height | 35.5mm |
| Height - Seated (Max) | 1.457inch |
| Impedance | 34mR |
| Lead Pitch | 5mm |
| Leakage Current | 888.3uA |
| Length | 36mm |
| Life (Hours) | 5000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 100 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ripple Current | 1.89A |
| RoHS Compliant | Yes |
| Series | PJ |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 6.3V |
| DC Rated Voltage | 6.3V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UPJ0J472MHD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.