Aluminum electrolytic capacitor with 4700µF capacitance and 6.3V DC rated voltage. Features 20% tolerance, 50mΩ impedance, and 1.72A ripple current capability. Designed for through-hole mounting with a radial package measuring 18mm in diameter and 20mm in height, a 7.5mm lead pitch, and 0.8mm lead diameter. Offers a 5000-hour life at 105°C maximum operating temperature and 888.3µA leakage current. RoHS compliant and supplied in bulk packaging.
Nichicon UPJ0J472MHD6 technical specifications.
| Capacitance | 4.7mF |
| Package/Case | Radial |
| Construction | RADIAL |
| Diameter | 18mm |
| Height | 20mm |
| Impedance | 50mR |
| Lead Diameter | 0.8mm |
| Lead Pitch | 7.5mm |
| Leakage Current | 888.3uA |
| Length | 20mm |
| Life (Hours) | 5000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 50 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ripple Current | 1.72A |
| RoHS Compliant | Yes |
| Series | UPJ |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 6.3V |
| DC Rated Voltage | 6.3V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UPJ0J472MHD6 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.