Aluminum electrolytic capacitor with 820µF capacitance and 6.3V DC rated voltage. Features a 20% tolerance, 670mA ripple current, and 130mΩ impedance. This radial through-hole component operates from -55°C to 105°C with a 3000-hour life expectancy. Dimensions are 8mm diameter and 20mm height with a 3.5mm lead pitch.
Nichicon UPJ0J821MPD technical specifications.
| Capacitance | 820uF |
| Package/Case | Radial |
| Diameter | 8mm |
| Dielectric Material | Aluminium |
| Dissipation Factor | 0.22% |
| Height | 20mm |
| Height - Seated (Max) | 0.827inch |
| Impedance | 130mR |
| Lead Pitch | 3.5mm |
| Leakage Current | 154.98uA |
| Length | 20mm |
| Life (Hours) | 3000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 200 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ripple Current | 670mA |
| RoHS Compliant | Yes |
| Series | PJ |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 6.3V |
| DC Rated Voltage | 6.3V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UPJ0J821MPD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.