Aluminum electrolytic capacitor, 1mF capacitance, 10V DC rated voltage, 20% tolerance. Features 895mA ripple current, 100mΩ impedance, and 300µA leakage current. Radial package with 5mm lead pitch, 12.5mm diameter, and 15mm height. Rated for 5000 hours at 105°C, with a minimum operating temperature of -55°C. Through-hole mounting, lead-free, RoHS compliant.
Nichicon UPJ1A102MHD6 technical specifications.
| Capacitance | 1mF |
| Package/Case | Radial |
| Diameter | 12.5mm |
| Height | 15mm |
| Height - Seated (Max) | 0.65inch |
| Impedance | 100mR |
| Lead Free | Lead Free |
| Lead Pitch | 5mm |
| Leakage Current | 300uA |
| Length | 15mm |
| Life (Hours) | 5000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 100 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ripple Current | 895mA |
| RoHS Compliant | Yes |
| Series | PJ |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 10V |
| DC Rated Voltage | 10V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UPJ1A102MHD6 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.