The Nichicon UPJ1A121MED1TD is a 10V 120uF aluminum electrolytic capacitor with a 20% tolerance. It has a radial package with a seated height of 0.472inch and a lead pitch of 0.098inch. The capacitor is designed for through hole mounting and is RoHS compliant. It operates within a temperature range of -55°C to 105°C. The capacitor has an impedance of 720mR and a ripple current of 160mA.
Nichicon UPJ1A121MED1TD technical specifications.
| Capacitance | 120uF |
| Package/Case | Radial |
| Height - Seated (Max) | 0.472inch |
| Impedance | 720mR |
| Lead Pitch | 0.098inch |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Ripple Current | 160mA |
| RoHS Compliant | Yes |
| Series | UPJ |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 10V |
| DC Rated Voltage | 10V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UPJ1A121MED1TD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.