This Nichicon UPJ1A181MED1TA capacitor features a capacitance of 180uF with a voltage rating of 10VDC and a tolerance of 20%. It has a low impedance and high reliability, making it suitable for various applications. The capacitor is constructed with an aluminum cylindrical can and has a radial termination style. It can operate within a temperature range of -55°C to 105°C and has a lifetime of 2000 hours. The capacitor is designed for through-hole mounting and is available in a standard package type.
Nichicon UPJ1A181MED1TA technical specifications.
| Capacitance | 180uF |
| Voltage | 10VDC |
| Tolerance | 20% |
| Negative Capacitance Tolerance | -20% |
| DC Rated Voltage | 10VDC |
| Positive Capacitance Tolerance | 20% |
| Ripple Current | 205mA |
| Leakage Current | 54@1MinuA |
| Lifetime | 2000h |
| Size | 6.3 X 11mm |
| Type | Electrolytic |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Aluminum Cylindrical Can |
| Terminal Pitch | 5mm |
| Maximum Impedance | 0.46@20°C@100kHz|1.2@-10°C@100kHzOhm |
| ESR Type | Low |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| Special Features | High Reliability|Low Impedance |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Nichicon UPJ1A181MED1TA to view detailed technical specifications.
No datasheet is available for this part.