The UPJ1A181MED1TD is a 180uF aluminum electrolytic capacitor with a 10V voltage rating. It has a radial package and is designed for through-hole mounting. The capacitor's impedance is 460mR, and it can handle a ripple current of 205mA. The operating temperature range is -55°C to 105°C, and the component is RoHS compliant.
Nichicon UPJ1A181MED1TD technical specifications.
| Capacitance | 180uF |
| Package/Case | Radial |
| Height - Seated (Max) | 0.472inch |
| Impedance | 460mR |
| Lead Pitch | 0.098inch |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Ripple Current | 205mA |
| RoHS Compliant | Yes |
| Series | UPJ |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 10V |
| DC Rated Voltage | 10V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UPJ1A181MED1TD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.