Nichicon UPJ1A222MHD6AA technical specifications.
| Capacitance | 2.2mF |
| Package/Case | Aluminum |
| Dissipation Factor | 0.19% |
| Lead Pitch | 7.5mm |
| Lead/Base Style | Snap in |
| Length | 15mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Radial |
| Package Quantity | 750 |
| Packaging | Bulk |
| Ripple Current | 1.6A |
| RoHS Compliant | Yes |
| Series | PJ |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 10V |
| DC Rated Voltage | 10V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UPJ1A222MHD6AA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.