Nichicon UPJ1A271MED technical specifications.
| Capacitance | 270uF |
| Package/Case | Radial |
| Diameter | 6.3mm |
| Height | 15mm |
| Height - Seated (Max) | 0.63inch |
| Impedance | 310mR |
| Lead Pitch | 2.5mm |
| Leakage Current | 81uA |
| Length | 15mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 200 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ripple Current | 300mA |
| RoHS Compliant | Yes |
| Series | PJ |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 10V |
| DC Rated Voltage | 10V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UPJ1A271MED to view detailed technical specifications.
No datasheet is available for this part.