Standard aluminum electrolytic capacitor with 2.7mF capacitance and 10V DC rated voltage. Features 20% tolerance, 1.56A ripple current, and low impedance of 51mR. Radial package measures 16mm diameter by 20mm height, with a 7.5mm lead pitch for through-hole mounting. Offers a 5000-hour life at 105°C maximum operating temperature and 810uA leakage current. RoHS compliant and supplied in bulk packaging.
Nichicon UPJ1A272MHD6 technical specifications.
| Capacitance | 2.7mF |
| Package/Case | Radial |
| Diameter | 16mm |
| Height | 20mm |
| Impedance | 51mR |
| Lead Pitch | 7.5mm |
| Leakage Current | 810uA |
| Length | 20mm |
| Life (Hours) | 5000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 50 |
| Packaging | Bulk |
| Polarity | Polar |
| Radiation Hardening | No |
| Ripple Current | 1.56A |
| Ripple Current (AC) | 1.56A |
| RoHS Compliant | Yes |
| Series | UPJ |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 10V |
| DC Rated Voltage | 10V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UPJ1A272MHD6 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.