Nichicon UPJ1A331MPH technical specifications.
| Package/Case | Aluminum |
| Diameter | 8mm |
| Height | 11.5mm |
| Ripple Current | 350mA |
| RoHS Compliant | No |
| Tolerance | 20% |
| RoHS | Not Compliant |
Download the complete datasheet for Nichicon UPJ1A331MPH to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.