Standard aluminum electrolytic capacitor with 390µF capacitance and 10V voltage rating. Features 20% tolerance, 430mA ripple current, and 5000-hour life at 105°C. Radial package measures 10mm in diameter and 12.5mm in height with a 5mm lead pitch. Impedance is 240mΩ, leakage current is 117µA, and dissipation factor is 0.19%. Through-hole mounting, RoHS compliant, and supplied in bulk packaging.
Nichicon UPJ1A391MPD6 technical specifications.
| Capacitance | 390uF |
| Package/Case | Radial |
| Diameter | 10mm |
| Dissipation Factor | 0.19% |
| Height | 12.5mm |
| Height - Seated (Max) | 0.551inch |
| Impedance | 240mR |
| Lead Pitch | 5mm |
| Lead/Base Style | Straight |
| Leakage Current | 117uA |
| Length | 12.5mm |
| Life (Hours) | 5000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 200 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ripple Current | 430mA |
| RoHS Compliant | Yes |
| Series | PJ |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 10V |
| DC Rated Voltage | 10V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UPJ1A391MPD6 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.