This Nichicon capacitor features a capacitance of 470uF with a tolerance of 20% and a voltage rating of 10V. It has a radial package with a diameter of 6.3mm and a height of 0.65inch when seated. The capacitor is made with an aluminium dielectric material and has an impedance of 190mR. It operates within a temperature range of -55°C to 105°C and is lead-free and RoHS compliant.
Nichicon UPJ1A471MPD1TD technical specifications.
| Capacitance | 470uF |
| Package/Case | Radial |
| Diameter | 6.3mm |
| Dielectric Material | Aluminium |
| Height - Seated (Max) | 0.65inch |
| Impedance | 190mR |
| Lead Free | Lead Free |
| Lead Pitch | 0.138inch |
| Length | 11mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Ripple Current | 475mA |
| RoHS Compliant | Yes |
| Series | PJ |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 10V |
| DC Rated Voltage | 10V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UPJ1A471MPD1TD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.