Standard aluminum electrolytic capacitor with 5.6mF capacitance and 10V DC rated voltage. Features a 20% tolerance, 2.34A ripple current capability, and low impedance of 26mR. Designed for through-hole mounting with a radial package, 7.5mm lead pitch, 16mm diameter, and 35.5mm height. Operates across a wide temperature range from -55°C to 105°C, offering 5000 hours of life at rated conditions.
Nichicon UPJ1A562MHD technical specifications.
| Capacitance | 5.6mF |
| Package/Case | Radial |
| Diameter | 16mm |
| Features | General Purpose |
| Height | 35.5mm |
| Height - Seated (Max) | 1.457inch |
| Impedance | 26mR |
| Lead Pitch | 7.5mm |
| Leakage Current | 1.68mA |
| Length | 35.5mm |
| Life (Hours) | 5000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 50 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ripple Current | 2.34A |
| RoHS Compliant | Yes |
| Series | PJ |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 10V |
| DC Rated Voltage | 10V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UPJ1A562MHD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.