Standard aluminum electrolytic capacitor with 680µF capacitance and 10V voltage rating. Features 20% tolerance, 140mΩ impedance, and 635mA ripple current. Radial package measures 10mm diameter by 15mm height with a 5mm lead pitch. Operating temperature range from -55°C to 105°C, with a rated life of 5000 hours. RoHS compliant and supplied in bulk packaging.
Nichicon UPJ1A681MPD6 technical specifications.
| Capacitance | 680uF |
| Package/Case | Radial |
| Diameter | 10mm |
| Dissipation Factor | 0.19% |
| Height | 15mm |
| Height - Seated (Max) | 0.65inch |
| Impedance | 140mR |
| Lead Pitch | 5mm |
| Lead/Base Style | Straight |
| Leakage Current | 204uA |
| Length | 15mm |
| Life (Hours) | 5000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 200 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ripple Current | 635mA |
| RoHS Compliant | Yes |
| Series | PJ |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 10V |
| DC Rated Voltage | 10V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UPJ1A681MPD6 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.