This aluminum cylindrical can electrolytic capacitor has a capacitance of 6800uF and a DC rated voltage of 10VDC. It features a low ESR type and a maximum impedance of 0.024 ohms at 20°C and 100kHz. The capacitor has a tolerance of 20% and a ripple current of 2410. It is designed for through hole mounting with a radial termination style and a terminal pitch of 7.5. The operating temperature range is from -55°C to 105°C.
Nichicon UPJ1A682MHD1CV technical specifications.
| Capacitance | 6800uF |
| Voltage | 10VDC |
| Tolerance | 20% |
| DC Rated Voltage | 10VDC |
| Ripple Current | 2410mA |
| Leakage Current | 2040@1MinuA |
| Lifetime | 5000h |
| Size | 16 X 35.5mm |
| Type | Electrolytic |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Aluminum Cylindrical Can |
| Terminal Pitch | 7.5mm |
| Maximum Impedance | 0.024@20°C@100kHz|0.06@-10°C@100kHzOhm |
| ESR Type | Low |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Nichicon UPJ1A682MHD1CV to view detailed technical specifications.
No datasheet is available for this part.