100µF radial aluminum electrolytic capacitor, 16V DC rated voltage, 20% tolerance. Features 175mA ripple current, 48µA leakage current, and 550mΩ impedance. Operates from -55°C to 105°C with a 2000-hour life at rated conditions. Dimensions include 6.3mm diameter, 11mm height, and 2.5mm lead pitch. RoHS compliant and lead-free.
Nichicon UPJ1C101MED technical specifications.
| Capacitance | 100uF |
| Package/Case | Radial |
| Construction | RADIAL |
| Diameter | 6.3mm |
| Dissipation Factor | 0.16% |
| Height | 11mm |
| Height - Seated (Max) | 0.472inch |
| Impedance | 550mR |
| Lead Diameter | 0.5mm |
| Lead Free | Lead Free |
| Lead Pitch | 2.5mm |
| Lead/Base Style | Straight |
| Leakage Current | 48uA |
| Length | 16mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 200 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ripple Current | 175mA |
| RoHS Compliant | Yes |
| Series | PJ |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 16V |
| DC Rated Voltage | 16V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UPJ1C101MED to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.