1000µF, 16V radial aluminum electrolytic capacitor with 20% tolerance. Features 1.09A ripple current capability and 84mΩ impedance. Operates from -55°C to 105°C with a 5000-hour lifespan. Dimensions are 16mm diameter and 15mm height, with a 7.5mm lead pitch. Through-hole mounting and RoHS compliant.
Nichicon UPJ1C102MHD6 technical specifications.
| Capacitance | 1mF |
| Package/Case | Radial |
| Construction | RADIAL |
| Diameter | 16mm |
| Height | 15mm |
| Height - Seated (Max) | 0.65inch |
| Impedance | 84mR |
| Lead Diameter | 0.8mm |
| Lead Pitch | 7.5mm |
| Leakage Current | 480uA |
| Length | 15mm |
| Life (Hours) | 5000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 50 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ripple Current | 1.09A |
| RoHS Compliant | Yes |
| Series | PJ |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 16V |
| DC Rated Voltage | 16V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UPJ1C102MHD6 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.