The Nichicon UPJ1C821MPD1CT is a 820uF aluminum electrolytic capacitor rated for 16VDC with a tolerance of 20%. It features a low ESR type and a maximum impedance of 0.084 ohms at 20°C and 100kHz. The capacitor is designed for through-hole mounting with a radial termination style and a terminal pitch of 5mm. It operates over a temperature range of -55°C to 105°C and has a lifetime of 5000 hours. The capacitor measures 10 x 25mm in size and is constructed with an aluminum cylindrical can.
Nichicon UPJ1C821MPD1CT technical specifications.
| Capacitance | 820uF |
| Voltage | 16VDC |
| Tolerance | 20% |
| DC Rated Voltage | 16VDC |
| Ripple Current | 1030mA |
| Leakage Current | 393.6@1MinuA |
| Lifetime | 5000h |
| Size | 10 X 25mm |
| Type | Electrolytic |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Aluminum Cylindrical Can |
| Terminal Pitch | 5mm |
| Maximum Impedance | 0.084@20°C@100kHz|0.21@-10°C@100kHzOhm |
| ESR Type | Low |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Nichicon UPJ1C821MPD1CT to view detailed technical specifications.
No datasheet is available for this part.