Aluminum electrolytic capacitor, 150µF capacitance, 25V DC voltage rating, and 20% tolerance. Features a radial package with 3.5mm lead pitch, 8mm diameter, and 11.5mm height. Offers 320mA ripple current, 112.5µA leakage current, and 260mΩ impedance. Operates from -55°C to 105°C with a 3000-hour life at rated conditions. RoHS compliant and supplied in bulk packaging.
Nichicon UPJ1E151MPD technical specifications.
| Capacitance | 150uF |
| Package/Case | Radial |
| Diameter | 8mm |
| Dielectric Material | Aluminium |
| Dissipation Factor | 0.14% |
| Height | 11.5mm |
| Height - Seated (Max) | 0.492inch |
| Impedance | 260mR |
| Lead Pitch | 3.5mm |
| Leakage Current | 112.5uA |
| Length | 11.5mm |
| Life (Hours) | 3000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 200 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ripple Current | 320mA |
| RoHS Compliant | Yes |
| Series | PJ |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 25V |
| DC Rated Voltage | 25V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UPJ1E151MPD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.