This is an aluminum electrolytic capacitor with a capacitance of 180uF, rated for 25VDC and 20% tolerance. It has a maximum impedance of 0.24 ohms at 20°C and 100kHz, and 0.6 ohms at -10°C and 100kHz. The capacitor is constructed with an aluminum cylindrical can and has a radial termination style with a 5mm pitch. It is designed for through-hole mounting and has a size of 10x12.5mm. The operating temperature range is from -55°C to 105°C.
Nichicon UPJ1E181MPD6CV technical specifications.
| Capacitance | 180uF |
| Voltage | 25VDC |
| Tolerance | 20% |
| DC Rated Voltage | 25VDC |
| Ripple Current | 395mA |
| Leakage Current | 135@1MinuA |
| Lifetime | 5000h |
| Size | 10 X 12.5mm |
| Type | Electrolytic |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Aluminum Cylindrical Can |
| Terminal Pitch | 5mm |
| Maximum Impedance | 0.24@20°C@100kHz|0.6@-10°C@100kHzOhm |
| ESR Type | Low |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Nichicon UPJ1E181MPD6CV to view detailed technical specifications.
No datasheet is available for this part.