Aluminum electrolytic capacitor, 220µF capacitance, 25V DC rated voltage, 20% tolerance. Features 455mA ripple current, 180mΩ impedance, and 165µA leakage current. Operates from -55°C to 105°C with a 3000-hour life rating. Radial package, 8mm diameter, 15mm height, 3.5mm lead pitch, through-hole mounting. RoHS compliant.
Nichicon UPJ1E221MPD technical specifications.
| Capacitance | 220uF |
| Package/Case | Radial |
| Construction | RADIAL |
| Diameter | 8mm |
| Dissipation Factor | 0.14% |
| Height | 15mm |
| Height - Seated (Max) | 0.63inch |
| Impedance | 180mR |
| Lead Diameter | 0.6mm |
| Lead Free | Lead Free |
| Lead Pitch | 3.5mm |
| Lead/Base Style | Straight |
| Leakage Current | 165uA |
| Length | 15mm |
| Life (Hours) | 3000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 200 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ripple Current | 455mA |
| RoHS Compliant | Yes |
| Series | PJ |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 25V |
| DC Rated Voltage | 25V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UPJ1E221MPD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.